Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- RS Stock No.:
- 131-4773
- Mfr. Part No.:
- 1825086-2
- Brand:
- TE Connectivity
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.758
(exc. GST)
$1.934
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 620 | $1.758 | $17.58 |
630 - 1240 | $1.715 | $17.15 |
1250 + | $1.688 | $16.88 |
*price indicative
- RS Stock No.:
- 131-4773
- Mfr. Part No.:
- 1825086-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 0.8mm |
Actuator Colour | Red |
Actuator Type | Cap |
Length | 6mm |
Width | 4mm |
Dimensions | 6 x 4 x 2.5mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 32V dc |
Operating Force | 2.6 N |
Height | 2.5mm |
Mechanical Life | 100000 (Electrical)Cycles |
Operating Temperature Range | -40 → +85°C |
Contact Material | Copper Alloy, Stainless Steel |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA Snap-In
- IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 12mm Surface Mount
- Green, Red Cap Tactile Switch, SPST 50 mA @ 24 V dc 5.2mm
- Red Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount