APEM Red Tactile Switch Stem, 4.3 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 765-1065
- Mfr. Part No.:
- DTSM61RV
- Brand:
- APEM
Get a bulk buy discount
Add 385 more to save $2.31
View bulk pricing optionsSubtotal (1 tube of 77 units)*
$23.72
(exc. GST)
$26.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,778 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 77 - 308 | $0.308 | $23.72 | - |
| 385 - 1848 | $0.302 | $23.25 | $2.31 |
| 1925 - 3773 | $0.294 | $22.64 | $26.95 |
| 3850 - 7623 | $0.286 | $22.02 | $84.70 |
| 7700 + | $0.279 | $21.48 | $223.30 |
*price indicative
- RS Stock No.:
- 765-1065
- Mfr. Part No.:
- DTSM61RV
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 6.2mm | |
| Actuator Length | 4.3mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Actuator Style | Stem | |
| Contact DC Voltage | 12V dc | |
| Actuator Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | DTS | |
| Operating Force | 2.55N | |
| Height | 4.3mm | |
| Mechanical Life | 20000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 6.2mm | ||
Actuator Length 4.3mm | ||
Width 6.2mm | ||
Illuminated No | ||
Actuator Style Stem | ||
Contact DC Voltage 12V dc | ||
Actuator Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series DTS | ||
Operating Force 2.55N | ||
Height 4.3mm | ||
Mechanical Life 20000Cycles | ||
- COO (Country of Origin):
- CN
Apem DTSM-6 Series Tact Switches
Apem DTSM-6 series tactile or tact SPST switches are designed to be used with small currents and feature a sharp click feel and positive tactile feedback. A small movement distance on these tact switches mean that the user experiences a distinct sensation when the switch clicks into place. This series of Apem tact switches have SMT terminals, low contact resistance and high reliability. The ultra-miniature and lightweight structure of this series of tact switches ensures suitability of high density mounting.
Vertical operating direction
Low contact resistance: 100mΩ
Insulation resistance >100MΩ at 500Vdc
Positive tactile feedback
Long life
Tactile
- RS Stock No. 7651056
- Mfr. Part No. DTSM61NV
Each (In a Tube of 77)
$0.255
- RS Stock No. 7651096
- Mfr. Part No. DTSM24RV
Each (In a Tube of 40)
$0.54
- RS Stock No. 2707816
- Mfr. Part No. PHAP5-30VA2A2S2N3
Each (In a Tube of 77)
$0.537
- RS Stock No. 7651062
- Mfr. Part No. DTSM62RV
Each (In a Tube of 77)
$0.255
Related links
- Alps Alpine Grey Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem SPST 50mA Surface
- APEM Red Tactile Switch Stem SPST 50mA 12 V dc, Surface
- APEM Brown Tactile Switch Stem SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Stem SPST 50 mA 12 V dc, Surface
- APEM Red Tactile Switch Stem SPST 50 mA 12 V dc, Surface
- Alps Alpine Red Tactile Switch Stem SPST 50mA 12 V dc, Surface
- APEM Red Tactile Switch Tactile SPST 50 mA 12 V dc, Surface












