Panasonic Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- RS Stock No.:
- 756-1732
- Mfr. Part No.:
- EVQP2P02M
- Brand:
- Panasonic
On back order for despatch 30/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.222
(exc. GST)
$1.344
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.222 | $6.11 |
25 + | $1.206 | $6.03 |
*price indicative
- RS Stock No.:
- 756-1732
- Mfr. Part No.:
- EVQP2P02M
- Brand:
- Panasonic
Related links
- Natural Push Plate Tactile Switch, SPST 20 mA 2.1mm
- Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6...
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Blue Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Push Plate Tactile Switch, SPST 20 mA 0.65mm