Push Plate Tactile Switch, SPST 20 mA 0.58mm
- RS Stock No.:
- 756-1690
- Mfr. Part No.:
- EVQP6YB55
- Brand:
- Panasonic
On back order for despatch 30/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.448
(exc. GST)
$0.493
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.448 | $4.48 |
500 - 1490 | $0.443 | $4.43 |
1500 - 2490 | $0.43 | $4.30 |
2500 + | $0.42 | $4.20 |
*price indicative
- RS Stock No.:
- 756-1690
- Mfr. Part No.:
- EVQP6YB55
- Brand:
- Panasonic
Related links
- Push Plate Tactile Switch, SPST 20 mA 0.58mm
- Push Plate Tactile Switch, SPST 20 mA 0.65mm
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Red Push Plate Tactile Switch, SPST 20 mA 3.85mm
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount