Panasonic Red Push Plate Tactile Switch, SPST 20 mA 3.85mm
- RS Stock No.:
- 756-1619
- Mfr. Part No.:
- EVQPF304R
- Brand:
- Panasonic
On back order for despatch 30/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.517
(exc. GST)
$0.569
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 980 | $0.517 | $10.34 |
1000 + | $0.499 | $9.98 |
*price indicative
- RS Stock No.:
- 756-1619
- Mfr. Part No.:
- EVQPF304R
- Brand:
- Panasonic
Related links
- Red Push Plate Tactile Switch, SPST 20 mA 5mm
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Push Plate Tactile Switch, SPST 20 mA 0.65mm