Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- RS Stock No.:
- 756-1773
- Mfr. Part No.:
- EVQP2D02Q
- Brand:
- Panasonic
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.93
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.93 | $4.65 |
25 + | $0.918 | $4.59 |
*price indicative
- RS Stock No.:
- 756-1773
- Mfr. Part No.:
- EVQP2D02Q
- Brand:
- Panasonic
Related links
- Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Blue Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Natural Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Cable Sleeving Tools
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount