Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- RS Stock No.:
- 682-1305
- Mfr. Part No.:
- B3J-2400
- Brand:
- Omron
- RS Stock No.:
- 682-1305
- Mfr. Part No.:
- B3J-2400
- Brand:
- Omron
Related links
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Orange Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Yellow Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 2.89mm
- Blue Button Tactile Switch, SPST 50 mA @ 24 V dc 3.25mm