Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- RS Stock No.:
- 682-0702
- Mfr. Part No.:
- B3F-8000(N)
- Brand:
- Omron
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$9.006
(exc. GST)
$9.907
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $9.006 | $45.03 |
125 - 495 | $8.846 | $44.23 |
500 + | $8.614 | $43.07 |
*price indicative
- RS Stock No.:
- 682-0702
- Mfr. Part No.:
- B3F-8000(N)
- Brand:
- Omron
Related links
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- IP67 Button Tactile Switch, SPST 50 mA @ 24 V dc 1.3mm
- Button Tactile Switch, SPST 50 mA @ 24 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
- Grey Button Tactile Switch, SPST 50 mA @ 24 V dc 6.8mm
- Black Button Tactile Switch, SPST 50 mA @ 24 V dc 8.02mm
- Button Tactile Switch, SPST 50 mA @ 24 V dc 1.41mm Surface Mount