Tact Switch, SPST 100 mA @ 28 V dc
- RS Stock No.:
- 607-7810
- Mfr. Part No.:
- 6425.0101
- Brand:
- Marquardt
56 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.20
(exc. GST)
$3.52
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $3.20 |
25 - 99 | $3.19 |
100 - 249 | $3.14 |
250 - 499 | $3.11 |
500 + | $3.07 |
- RS Stock No.:
- 607-7810
- Mfr. Part No.:
- 6425.0101
- Brand:
- Marquardt
- COO (Country of Origin):
- TN
Related links
- Tact Switch, SPST 100 mA @ 32 V
- IP40 Black Tact Switch, SPST 100 mA @ 30 V dc
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Cap Tactile Switch, SPST 30 mA @ 28 V dc 2mm
- NKK Switches PCB Slide Switch SPDT Latching 100 mA @ 28 V ac/dc Slide
- NKK Switches PCB Slide Switch DPDT Latching 100 mA @ 28 V ac/dc Slide
- NKK Switches PCB Slide Switch SPDT On-Off-On 100 mA @ 28 V ac/dc Slide