- RS Stock No.:
- 392-1821
- Mfr. Part No.:
- EVQPF103M
- Brand:
- Panasonic
205 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.572
(exc. GST)
$0.629
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.572 | $2.86 |
*price indicative |
- RS Stock No.:
- 392-1821
- Mfr. Part No.:
- EVQPF103M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tact Switch, EVQPF Series
Extensive product line supports a variety of needs
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 3.15mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 7.5mm |
Width | 7.15mm |
Dimensions | 7.5 x 7.15mm |
Illuminated | No |
Contact Current Rating | 20 mA @ 15 V dc |
Operating Force | 1.3 N |
Height | 7.10mm |
Voltage Rating | 15V dc |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09