Black Tactile Switch, SPST 20 mA @ 15 V dc 4.75mm
- RS Stock No.:
- 392-1893
- Mfr. Part No.:
- EVQPC105K
- Brand:
- Panasonic
90 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.716
(exc. GST)
$0.788
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.716 | $3.58 |
25 - 45 | $0.686 | $3.43 |
50 + | $0.66 | $3.30 |
*price indicative
- RS Stock No.:
- 392-1893
- Mfr. Part No.:
- EVQPC105K
- Brand:
- Panasonic
Related links
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 0.65...
- IP67 Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm...
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount
- White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
- Natural Tactile Switch, SPST 20 mA @ 15 V dc 2.1mm
- Orange Tactile Switch, SPST 20 mA @ 15 V dc 1.5mm