PCB Switch 50mA
- RS Stock No.:
- 283-5535
- Distrelec Article No.:
- 300-13-235
- Mfr. Part No.:
- 3ETH9
- Brand:
- MEC
73 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.48
(exc. GST)
$3.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.48 |
- RS Stock No.:
- 283-5535
- Distrelec Article No.:
- 300-13-235
- Mfr. Part No.:
- 3ETH9
- Brand:
- MEC
Related links
- IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- Red Tact Switch, SPST 50mA 7.3mm Through Hole
- Black Cap Tactile Switch, Single Pole Five Throw 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 4.5mm Through Hole
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount