White Tact Switch, SPST 50mA 3mm Surface Mount
- RS Stock No.:
- 274-3421
- Mfr. Part No.:
- 430783051816
- Brand:
- Wurth Elektronik
885 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 900)
$1.40
(exc. GST)
$1.54
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
900 + | $1.40 | $1,260.00 |
*price indicative
- RS Stock No.:
- 274-3421
- Mfr. Part No.:
- 430783051816
- Brand:
- Wurth Elektronik
Related links
- White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- Black Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- White Tact Switch, SPST 50mA 4.5mm Surface Mount
- White Tact Switch, SPST 50mA 7mm Surface Mount