IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 257-0663
- Mfr. Part No.:
- KXT321LHS
- Brand:
- C & K
328 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.42
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.42 | $4.20 |
100 - 490 | $0.386 | $3.86 |
500 - 990 | $0.36 | $3.60 |
1000 - 4990 | $0.343 | $3.43 |
5000 + | $0.328 | $3.28 |
*price indicative
- RS Stock No.:
- 257-0663
- Mfr. Part No.:
- KXT321LHS
- Brand:
- C & K
Related links
- IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount