IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 257-0657
- Mfr. Part No.:
- KSEM31GLFS
- Brand:
- C & K
317 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.639
(exc. GST)
$0.703
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.639 | $6.39 |
100 - 240 | $0.587 | $5.87 |
250 - 490 | $0.55 | $5.50 |
500 - 990 | $0.528 | $5.28 |
1000 + | $0.501 | $5.01 |
*price indicative
- RS Stock No.:
- 257-0657
- Mfr. Part No.:
- KSEM31GLFS
- Brand:
- C & K
Related links
- IP67 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 20 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole