IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0637
- Mfr. Part No.:
- KMS221GPLFS
- Brand:
- C & K
366 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.756
(exc. GST)
$0.832
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.756 | $7.56 |
100 - 240 | $0.698 | $6.98 |
250 - 490 | $0.654 | $6.54 |
500 - 990 | $0.624 | $6.24 |
1000 + | $0.593 | $5.93 |
*price indicative
- RS Stock No.:
- 257-0637
- Mfr. Part No.:
- KMS221GPLFS
- Brand:
- C & K
Related links
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount