IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0712
- Mfr. Part No.:
- PTS647SK38SMTR2LFS
- Brand:
- C & K
302 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.311
(exc. GST)
$0.342
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.311 | $6.22 |
100 - 180 | $0.286 | $5.72 |
200 - 480 | $0.268 | $5.36 |
500 - 980 | $0.256 | $5.12 |
1000 + | $0.244 | $4.88 |
*price indicative
- RS Stock No.:
- 257-0712
- Mfr. Part No.:
- PTS647SK38SMTR2LFS
- Brand:
- C & K
Related links
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount