IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0608
- Mfr. Part No.:
- ATS2D1GNCLFS
- Brand:
- C & K
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2)
$1.065
(exc. GST)
$1.171
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | $1.065 | $2.13 |
10 - 98 | $0.98 | $1.96 |
100 - 498 | $0.92 | $1.84 |
500 - 998 | $0.875 | $1.75 |
1000 + | $0.835 | $1.67 |
*price indicative
- RS Stock No.:
- 257-0608
- Mfr. Part No.:
- ATS2D1GNCLFS
- Brand:
- C & K
Related links
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount