Black Button Tactile Switch, SPST 0.6 VA Surface Mount
- RS Stock No.:
- 248-5420
- Mfr. Part No.:
- PTS125SM73SMTR21M LFS
- Brand:
- C & K
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.626
(exc. GST)
$0.689
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.626 | $6.26 |
50 - 90 | $0.58 | $5.80 |
100 - 240 | $0.533 | $5.33 |
250 - 490 | $0.51 | $5.10 |
500 + | $0.489 | $4.89 |
*price indicative
- RS Stock No.:
- 248-5420
- Mfr. Part No.:
- PTS125SM73SMTR21M LFS
- Brand:
- C & K
Related links
- Black Button Tactile Switch, SPST 0.6 VA Surface Mount
- Black Button Tactile Switch, SPST 0.6 VA Through Hole
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount