TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5656
- Mfr. Part No.:
- MSLPT5252AL2TR
- Brand:
- TE Connectivity
Bulk discount available
Price Each (On a Tape of 20)**
$0.585
(exc. GST)
$0.643
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
20 - 80 | $0.585 | $11.70 |
100 - 480 | $0.568 | $11.36 |
500 - 980 | $0.55 | $11.00 |
1000 - 1980 | $0.532 | $10.64 |
2000 + | $0.517 | $10.34 |
**price indicative
Related links
- TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount
- TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m