IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3720
- Mfr. Part No.:
- EVPBB2A9E000
- Brand:
- Panasonic
17900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 20000)
$0.548
(exc. GST)
$0.603
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
20000 - 80000 | $0.548 | $10,960.00 |
100000 + | $0.493 | $9,860.00 |
*price indicative
- RS Stock No.:
- 238-3720
- Mfr. Part No.:
- EVPBB2A9E000
- Brand:
- Panasonic
RoHS Status: Not Applicable
Related links
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Draw Wires & Fish Tapes
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Black Push Plate Tactile Switch, SPST 20 mA 8.35mm
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount
- IDC Tools
- IP67 Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm...