IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3721
- Mfr. Part No.:
- EVPBB2A9E000
- Brand:
- Panasonic
17900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.765
(exc. GST)
$0.841
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.765 | $76.50 |
1000 - 1900 | $0.742 | $74.20 |
2000 - 4900 | $0.72 | $72.00 |
5000 - 9900 | $0.698 | $69.80 |
10000 + | $0.678 | $67.80 |
*price indicative
- RS Stock No.:
- 238-3721
- Mfr. Part No.:
- EVPBB2A9E000
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Panasonic 2.6 mm x 1.6 mm SMD tactile switch has high operability equipped with an actuator ( push plate ). The operation switches for smartphone , wearable devices.
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 0.7 N, 1.0 N, 1.6 N, 2.4 N
Operating temperature between -40℃ to +85℃
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 0.7 N, 1.0 N, 1.6 N, 2.4 N
Operating temperature between -40℃ to +85℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Straight |
Switch Operation | Push-On |
Actuator Colour | Black |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
IP Rating | IP67 |
Related links
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
- Black Push Plate Tactile Switch, SPST 20 mA 8.35mm
- Insertion & Extraction Tools
- IP67 Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm...
- Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 3mm Surface Mount