Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- RS Stock No.:
- 236-5005
- Mfr. Part No.:
- EVPBT2G4A000
- Brand:
- Panasonic
1990 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.292
(exc. GST)
$0.321
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $0.292 | $584.00 |
10000 + | $0.263 | $526.00 |
*price indicative
- RS Stock No.:
- 236-5005
- Mfr. Part No.:
- EVPBT2G4A000
- Brand:
- Panasonic
Related links
- Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Cable Knives
- Connector Tool Kits
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package