Panasonic Black, Grey Tactile Switch Push Plate, 2.2 mm, SPST 20mA 15 V dc, Edge
- RS Stock No.:
- 238-3705
- Mfr. Part No.:
- EVPAEGE2A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
$10.74
(exc. GST)
$11.81
(inc. GST)
- RS Stock No.:
- 238-3705
- Mfr. Part No.:
- EVPAEGE2A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Push-On | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 2.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Push Plate | |
| Mount Type | Edge | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | EVPAE | |
| Operating Force | 1.6N | |
| Height | 2.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Length 2.2mm | ||
Illuminated No | ||
Contact DC Voltage 15V dc | ||
Actuator Style Push Plate | ||
Mount Type Edge | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series EVPAE | ||
Operating Force 1.6N | ||
Height 2.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic 4.5 mm x 2.2 mm side-operational edge mount has improved soldering strength in the operating direction. It has long operational life. The product measure against electro static discharge ( ESD ).
Operation switches for portable electronic equipment ( Mobile phones, Digital still cameras, Camcorders Portable audio players, etc. )
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Operating tempe
- RS Stock No. 2383706
- Mfr. Part No. EVPAEGE2A
Each (On a Tape of 10)
$1.074
- RS Stock No. 2383704
- Mfr. Part No. EVPAECE2A
Each (On a Tape of 10)
$0.644
- RS Stock No. 2383704P
- Mfr. Part No. EVPAECE2A
Each (Supplied on a Reel)
$0.644
- RS Stock No. 2383706P
- Mfr. Part No. EVPAEGE2A
Each (Supplied on a Reel)
$1.074
Related links
- Panasonic Black 2.2 mm Edge
- Panasonic Black 3.7 mm Surface
- Panasonic IP67 Black Tactile Switch Push Plate SPST 20 mA Edge
- Panasonic Grey Tactile Switch Push Plate SPST 20 mA 15 V dc, Surface
- Panasonic Black 1.5 mm Surface
- Panasonic IP67 Natural Tactile Switch Push Plate SPST 20 mA 15 V dc, Edge
- Panasonic Black 1.7 mm Surface
- Panasonic Black 3.7 mm Surface











