Panasonic Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3728
- Mfr. Part No.:
- EVPBFAC1A000
- Brand:
- Panasonic
Bulk discount available
Price (ex. GST) Each (On a Tape of 10)
$0.401
(exc. GST)
$0.441
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $0.401 | $4.01 |
100 - 190 | $0.389 | $3.89 |
200 - 490 | $0.377 | $3.77 |
500 - 990 | $0.366 | $3.66 |
1000 + | $0.354 | $3.54 |
**price indicative
- RS Stock No.:
- 238-3728
- Mfr. Part No.:
- EVPBFAC1A000
- Brand:
- Panasonic
Related links
- Panasonic Black SPST 20 mA Surface Mount
- Panasonic Black SPST 20 mA Edge Mount
- Panasonic Black SPST 50 mA Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA 2.5mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle