IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9582
- Mfr. Part No.:
- Y28B23312FP
- Brand:
- C & K
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.757
(exc. GST)
$0.833
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.757 | $15.14 |
760 - 1480 | $0.738 | $14.76 |
1500 + | $0.727 | $14.54 |
*price indicative
Related links
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount