IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9410
- Mfr. Part No.:
- Y28B23312FP
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 3000
$1,886.20
(exc. GST)
$2,074.82
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $1,886.20 | $0.629 |
2 - 3 | $1,839.05 | $0.613 |
4 + | $1,810.76 | $0.604 |
*price indicative
- RS Stock No.:
- 176-9410
- Mfr. Part No.:
- Y28B23312FP
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&Ks KMS series microminiature SMT side actuated switch is ESD protected, which prevents malfunction or breakdown of telecommunication networks, medical handheld monitors and consumer electronics. It comes in a compact size and gives users an excellent tactile feeling.
1.42mm thickness with excellent tactile feel
ESD protection by compact size
Positioning pegs for stability
Typical Applications
Mobile phones
Medical handheld monitors
Consumer electronics
Telecommunication networks
ESD protection by compact size
Positioning pegs for stability
Typical Applications
Mobile phones
Medical handheld monitors
Consumer electronics
Telecommunication networks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 0.85mm |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP40 |
Operating Force | 3 N |
Voltage Rating | 32V dc |
Contact Material | Gold |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Gold Standard Tactile Switch, SPST 10 mA Surface Mount
- IP40 Top Tactile Switch, SPST 10 mA 2.5mm Surface Mount
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP67 Silver Plunger Cap Tactile Switch, SPST 10 mA Surface Mount
- IP54 Gold Standard Tactile Switch, SPST 10 mA Surface Mount