IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0699
- Mfr. Part No.:
- PTS636SK43SMTRLFS
- Brand:
- C & K
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.264
(exc. GST)
$0.29
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.264 | $5.28 |
100 - 180 | $0.243 | $4.86 |
200 - 480 | $0.227 | $4.54 |
500 - 980 | $0.218 | $4.36 |
1000 + | $0.208 | $4.16 |
*price indicative
- RS Stock No.:
- 257-0699
- Mfr. Part No.:
- PTS636SK43SMTRLFS
- Brand:
- C & K
Related links
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm Surface Mount
- Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm Surface Mount