Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc
- RS Stock No.:
- 173-9858
- Mfr. Part No.:
- 1241.1104.7097
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$1,256.30
(exc. GST)
$1,381.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 26 January 2026
- Plus 300 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $12.563 | $1,256.30 |
| 500 + | $11.307 | $1,130.70 |
*price indicative
- RS Stock No.:
- 173-9858
- Mfr. Part No.:
- 1241.1104.7097
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Contact Current Rating | 125 mA @ 48 V dc | |
| Operating Force | 3 N | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Contact Current Rating 125 mA @ 48 V dc | ||
Operating Force 3 N | ||
Contact Material Silver | ||
Membrane
Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc
- Schurter Green Tactile Switch, SPST 125 mA @ 48 V dc
- Schurter Red Tactile Switch, SPST 125 mA @ 48 V dc
- NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount
- NKK Switches Extended Tactile Switch, SPST 125 mA 3.3mm PCB
- Schurter IP40 Black Tactile Switch, SPST 50mA 5mm Surface Mount
- Schurter IP40 Black Tactile Switch, SPST 50mA 4.3mm Surface Mount
- Copal Electronics Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
