- RS Stock No.:
- 161-4541
- Mfr. Part No.:
- FSMIJ63BPG04
- Brand:
- TE Connectivity
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 75)
$2.444
(exc. GST)
$2.688
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $2.444 | $183.30 |
150 - 225 | $2.383 | $178.725 |
300 + | $2.347 | $176.025 |
*price indicative |
- RS Stock No.:
- 161-4541
- Mfr. Part No.:
- FSMIJ63BPG04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Colour | White |
Actuator Type | Rectangular |
Illuminated | Yes |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 2.6 N |
Contact Material | Brass |
Related links
- IP40 Side Tactile Switch, SPST 50 mA Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA Through Hole
- IP00 Pink Plunger Tactile Switch, SPST 50 mA Through Hole
- White Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount
- IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
- Silver Momentary Tactile Switch, SPST 50 mA Through Hole
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- White Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole