TE Connectivity White Tactile Switch Rectangular, SPST 50mA 12 V, Through Hole, Through Hole

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6902
Mfr. Part No.:
FSMIJ63AY04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

White

Product Type

Tactile Switch

Actuator Style

Rectangular

Contact Configuration

SPST

Switch Contact Current

50 mA

Contact DC Voltage

12 V

Mount Type

Through Hole, Through Hole

Height

7.8 mm

Illuminated

Yes

Length

6.1 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-25 °C

Operating Force

2.54 N, 2.54 N

Series

FSMIJ

Standards/Approvals

RoHS

Switch Operation

Momentary, Momentary

Terminal Type

PC Terminal

Width

6.1 mm

TE Alcoswitch Illuminated Tactile Switch Series


The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are Ideal for use with illuminated interfaces via push button style switches.

Features and Benefits


Switches durability rating up to 500,000 electrical life cycles

Design flexibility

LED Indicators high or low intensity

Board space saving

Integrated superbright LED

Quick board assembly

Ease of use with tactile and audible feedback

Applications:


Industrial Equipment

Building / Automation

HVAC equipment

Instrumentation

Communication equipment

Control equipment

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy