IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9074
- Mfr. Part No.:
- KSC4D2J 50SH LFS
- Brand:
- C & K
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.707
(exc. GST)
$0.778
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $0.707 | $707.00 |
5000 + | $0.636 | $636.00 |
*price indicative
- RS Stock No.:
- 135-9074
- Mfr. Part No.:
- KSC4D2J 50SH LFS
- Brand:
- C & K
Related links
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole