IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9198
- Mfr. Part No.:
- PTS820 J15M SMTR LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 3000
$1,716.90
(exc. GST)
$1,888.59
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $1,716.90 | $0.572 |
2 - 3 | $1,674.83 | $0.558 |
4 + | $1,648.22 | $0.549 |
*price indicative
- RS Stock No.:
- 135-9198
- Mfr. Part No.:
- PTS820 J15M SMTR LFS
- Brand:
- C & K
Related links
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount