C & K IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9469
- Mfr. Part No.:
- PTS525 SM15 SMTR2 LFS
- Brand:
- C & K
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.949
(exc. GST)
$1.044
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | $0.949 | $18.98 |
100 - 180 | $0.938 | $18.76 |
200 - 480 | $0.908 | $18.16 |
500 + | $0.868 | $17.36 |
*price indicative
- RS Stock No.:
- 135-9469
- Mfr. Part No.:
- PTS525 SM15 SMTR2 LFS
- Brand:
- C & K
Related links
- IP40 Gold Button Tactile Switch, SPST 20 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
- IP40 Top Tactile Switch, SPST 20 mA 1.5mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount