IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- RS Stock No.:
- 135-9205
- Mfr. Part No.:
- PTS840 GKP SMTR LFS
- Brand:
- C & K
On back order for despatch 07/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3500)
$0.472
(exc. GST)
$0.519
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3500 - 3500 | $0.472 | $1,652.00 |
7000 - 14000 | $0.461 | $1,613.50 |
17500 + | $0.44 | $1,540.00 |
*price indicative
- RS Stock No.:
- 135-9205
- Mfr. Part No.:
- PTS840 GKP SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole