IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9179
- Mfr. Part No.:
- PTS645SM50SMTR 92 LFS
- Brand:
- C & K
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.302
(exc. GST)
$0.332
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.302 | $302.00 |
2000 - 3000 | $0.294 | $294.00 |
4000 + | $0.29 | $290.00 |
*price indicative
- RS Stock No.:
- 135-9179
- Mfr. Part No.:
- PTS645SM50SMTR 92 LFS
- Brand:
- C & K
Related links
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Blue Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Red Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole