RAFI White Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 525-879
- Mfr. Part No.:
- 3.14.100.532/0000
- Brand:
- RAFI
Subtotal (1 tube of 32 units)*
$273.97
(exc. GST)
$301.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $273.97 | $8.562 |
*price indicative
- RS Stock No.:
- 525-879
- Mfr. Part No.:
- 3.14.100.532/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 15mm | |
| Actuator Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 35V dc | |
| Actuator Orientation | Top | |
| Mount Type | Panel | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST NC | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Series | 3.14.100.532/0000 | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 15mm | ||
Actuator Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Contact DC Voltage 35V dc | ||
Actuator Orientation Top | ||
Mount Type Panel | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST NC | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
Series 3.14.100.532/0000 | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switches feature a noticeable tactile click. They are suitable for various applications, including measurement-control-regulation, automotive, and electro-medical fields. These switches are designed for flat data entry keyboards, offering optional spot illumination and compatibility with RAFI RK 90 keycaps, providing durability and precision in operation. Their narrow key grid and low overall height make them ideal for modern, space-efficient designs.
Green Luminous Element Colour
Contact function 1 NO
Contact material Gold
Spot illumination 1 LED
Snap action contact
- RS Stock No. 0525882
- Mfr. Part No. 3.14.100.533/0000
1 Tube of 32
$248.50
- RS Stock No. 0524917
- Mfr. Part No. 3.14.200.731/0000
1 Tube of 32
$484.88
- RS Stock No. 0524961
- Mfr. Part No. 3.14.100.801/0000
1 Tube of 32
$188.78
- RS Stock No. 0524279
- Mfr. Part No. 3.14.002.613/0000
1 Tube of 25
$602.48
Related links
- RAFI White Tactile Switch 1 NO 100 mA Panel
- RAFI White Tactile Switch 1 NO 250 mA Panel
- RAFI White Tactile Switch 1 NO 250000 mA PCB
- RAFI White Tactile Switch 1 NO 250 mA Panel
- RAFI White Tactile Switch 1 NO/1 NC 100 mA Panel
- RAFI White Tactile Switch 1 NO 100 mA Panel
- RAFI White Tactile Switch 1 NO 250 mA Fixed
- RAFI IP54 White Tactile Switch 1 NO 100 mA PCB











