IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm
- RS Stock No.:
- 516-243
- Mfr. Part No.:
- KSC222G LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$0.693
(exc. GST)
$0.762
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.693 | $6.93 |
500 - 990 | $0.681 | $6.81 |
1000 + | $0.669 | $6.69 |
*price indicative
- RS Stock No.:
- 516-243
- Mfr. Part No.:
- KSC222G LFS
- Brand:
- C & K
Related links
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 0.9mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount