MEC Tactile Switch Cap Black for 5G Series, IP67, 2SS09-10.0
- RS Stock No.:
- 765-1507
- Mfr. Part No.:
- 2SS09-10.0
- Brand:
- MEC
Get a bulk buy discount
Add 20 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.264 | $12.64 | - |
| 20 - 40 | $1.24 | $12.40 | $0.48 |
| 50 - 70 | $1.205 | $12.05 | $2.95 |
| 80 - 90 | $1.171 | $11.71 | $7.44 |
| 100 + | $1.139 | $11.39 | $12.50 |
*price indicative
- RS Stock No.:
- 765-1507
- Mfr. Part No.:
- 2SS09-10.0
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Black | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Black | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- DK
MEC Multimec® 2SS Series Switch Caps
The MEC Multimec® 2SS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Rated for 10 million lifecycles
Related links
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-05.0
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-09.0
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-07.0
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-06.0
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-08.0
- MEC Black Tactile Switch Cap for 5G Series, 1TS09
- MEC Black Tactile Switch Cap for 5G Series, 1VS09
- MEC Black Tactile Switch Cap for 5G Series, 1US09
