MEC Tactile Switch Cap Black for 5G Series, IP67, 2SS09-09.0

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.71

(exc. GST)

$8.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.771$7.71-
20 - 40$0.746$7.463%
50 - 70$0.721$7.216%
80 - 90$0.705$7.058%
100 +$0.688$6.8810%

*price indicative

RS Stock No.:
765-1504
Mfr. Part No.:
2SS09-09.0
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Black

IP Rating

IP67

Standards/Approvals

RoHS

Shape

Cylindrical

COO (Country of Origin):
DK

MEC Multimec® 2SS Series Switch Caps


The MEC Multimec® 2SS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.

Rated for 10 million lifecycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy