APEM Tactile Switch Cap Blue for 10G Series Tactile Switch, IP67, 10G00
- RS Stock No.:
- 146-3492
- Mfr. Part No.:
- 10G00
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$73.60
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.736 | $73.60 | - |
| 200 - 300 | $0.72 | $72.00 | 2% |
| 400 + | $0.705 | $70.50 | 4% |
*price indicative
- RS Stock No.:
- 146-3492
- Mfr. Part No.:
- 10G00
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Tactile Switch Cap | |
| For Use With | 10G Series Tactile Switch | |
| Cap Colour | Blue | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Tactile Switch Cap | ||
For Use With 10G Series Tactile Switch | ||
Cap Colour Blue | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
The simple and aesthetic cap is designed for a 1.5mm front panel. The cap has anti-rotation cut-off for printed caps.10G cap series is based on Ultramec™ 6C.
Ø11.5 mm
no cap retention system
Standard solid cap colors: blue, green, grey, yellow, white, red and black
Related links
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch
- APEM White Tactile Switch Cap for 10G Series Tactile Switch
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
