Extech Tachometer Best Accuracy ±0.05 % - LED 99990rpm
- RS Stock No.:
- 288-0209
- Mfr. Part No.:
- 461950
- Brand:
- Extech
Subtotal (1 unit)*
$512.72
(exc. GST)
$563.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.72 |
*price indicative
- RS Stock No.:
- 288-0209
- Mfr. Part No.:
- 461950
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Accuracy | ±0.05 % | |
| Product Type | Tachometer | |
| Sub Type | Digital | |
| Maximum Speed | 99990rpm | |
| Display Type | LED | |
| Power Source | 115/230 V ac | |
| Weight | 397g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Minimum Speed | 5rpm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accuracy ±0.05 % | ||
Product Type Tachometer | ||
Sub Type Digital | ||
Maximum Speed 99990rpm | ||
Display Type LED | ||
Power Source 115/230 V ac | ||
Weight 397g | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Minimum Speed 5rpm | ||
- COO (Country of Origin):
- TW
The FLIR Panel Mount Tachometer offers continuous and accurate readings from 5 to 99, 990 rpm. With optional Proximity or Photoelectric sensors, this device ensures precise measurement of rotational motor speed, moving fans, pumps, gears, and propeller devices.
Large 4 digit LED display updates once per second for easy readability
Choice of two sensor pickup types to cover a wide range of rpm
Powered by: 115/230 VAC 50/60Hz for versatile use
- RS Stock No. 0205520
- Mfr. Part No. CT6
Each
$1,032.94
- RS Stock No. 0373998
- Mfr. Part No. CT6/LSR
Each
$1,244.54
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Digital LED 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- Chauvin Arnoux Tachometer Best Accuracy ±0.05 % - Digital LCD 999.9rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm











