Extech Tachometer Best Accuracy ±0.05 % - Digital 99990rpm
- RS Stock No.:
- 288-0212
- Mfr. Part No.:
- 461995
- Brand:
- Extech
Subtotal (1 unit)*
$813.94
(exc. GST)
$895.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.94 |
*price indicative
- RS Stock No.:
- 288-0212
- Mfr. Part No.:
- 461995
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Accuracy | ±0.05 % | |
| Product Type | Tachometer | |
| Battery Type | AA | |
| Display Type | Digital | |
| Maximum Speed | 99990rpm | |
| Power Source | 4 AA Batteries | |
| Weight | 300g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 2.6in | |
| Length | 215mm | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Accuracy ±0.05 % | ||
Product Type Tachometer | ||
Battery Type AA | ||
Display Type Digital | ||
Maximum Speed 99990rpm | ||
Power Source 4 AA Batteries | ||
Weight 300g | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 2.6in | ||
Length 215mm | ||
Height 38mm | ||
- COO (Country of Origin):
- TW
The FLIR Combination Contact/Laser Photo Tachometer provides both contact and non-contact RPM measurement functions for versatile applications. With laser guided non-contact measurements up to 2m away, this tachometer ensures safety and convenience.
Comes with wheels for linear surface speed or RPM measurements
Includes 4 AA batteries, reflective tape, and carrying case
Highly accurate readings with a basic accuracy of ±0.05% of reading
Related links
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Digital LED 99990rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD Backlight 99999rpm
- Extech Tachometer Best Accuracy 0.05 % - Laser LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
- Extech Tachometer Best Accuracy ±0.05 % - LCD 99999rpm
- Extech Tachometer Best Accuracy ±0.05 % - Non Contact LCD 99999rpm
