Uneek Navy 100% Cotton Short Sleeve Sleeve T-Shirt M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$14.44

(exc. GST)

$15.88

(inc. GST)

RS Stock No.:
283-1207
Mfr. Part No.:
UC301NAVY-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

T-Shirt

Size

M

Colour

Navy

Material

100% Cotton

Gender

Unisex

Series

Classic

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy