Mascot Workwear White 80% Polyester, 20% Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$105.05

(exc. GST)

$115.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.05

*price indicative

RS Stock No.:
281-7834
Mfr. Part No.:
20082-933-063333XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

3XL

Product Type

T-Shirt

Colour

White

Material

80% Polyester, 20% Cotton

Gender

Unisex

Series

20082

Sleeve Type

Short Sleeve

Standards/Approvals

REACH, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear Short Sleeve T-shirt have fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip. It has extra padding over the seam at the neck so the seam does not cause irritation.

The product complies with the principles of HACCP

The product tolerates industrial washing

Each
$99.93
Each
$105.05
Each
$105.05
Each
$80.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy