Mascot Workwear White, Red Cotton, Polyester Short Sleeve Sleeve T-Shirt 6XL
- RS Stock No.:
- 281-7827
- Mfr. Part No.:
- 20082-933-062026XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$138.08
(exc. GST)
$151.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.08 |
*price indicative
- RS Stock No.:
- 281-7827
- Mfr. Part No.:
- 20082-933-062026XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 6XL | |
| Product Type | T-Shirt | |
| Colour | White, Red | |
| Material | Cotton, Polyester | |
| Gender | Unisex | |
| Series | 20082 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 6XL | ||
Product Type T-Shirt | ||
Colour White, Red | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series 20082 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear Short Sleeve T-shirt have fabric with polyester on one side for both wear resistance and colour fastness and cotton on the other side, for the sake of comfort. It has Improved insertion of personalised label and HF chip and UHF chip. It has extra padding over the seam at the neck so the seam does not cause irritation.
The product complies with the principles of HACCP
The product tolerates industrial washing
Related links
- Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt 6XL
- Mascot Workwear White 80% Polyester Short Sleeve T-Shirt 3XL
- Mascot Workwear White 80% Polyester Short Sleeve T-Shirt S
- Mascot Workwear White 80% Polyester Short Sleeve T-Shirt 4XL
- Mascot Workwear White 80% Polyester, 20% Cotton Short Sleeve T-Shirt 6XL
- Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt 5XL
- Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt 4XL
- Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve T-Shirt 2XL
