Mascot Workwear Red, Black 45% Polyester, 55% Coolmax Pro Long Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

$129.97

(exc. GST)

$142.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.97

*price indicative

RS Stock No.:
281-7518
Mfr. Part No.:
18091-810-20209M ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

M

Colour

Red, Black

Material

45% Polyester, 55% Coolmax Pro

Gender

Women

Series

18091

Sleeve Type

Long Sleeve

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Workwear COOLMAX T-shirt of long sleeved ensures efficient moisture wicking, keeps the body dry and prevents chilling. It is specially designed and fitted for women.

Perfect as a base layer

Moisture wicking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy