Mascot Workwear Dark Navy 55% Coolmax Pro, Polyester Long Sleeve Sleeve T-Shirt 5XL
- RS Stock No.:
- 281-7498
- Mfr. Part No.:
- 18091-810-0105XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$221.95
(exc. GST)
$244.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.95 |
*price indicative
- RS Stock No.:
- 281-7498
- Mfr. Part No.:
- 18091-810-0105XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | T-Shirt | |
| Colour | Dark Navy | |
| Material | 55% Coolmax Pro, Polyester | |
| Gender | Women | |
| Series | 18091 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type T-Shirt | ||
Colour Dark Navy | ||
Material 55% Coolmax Pro, Polyester | ||
Gender Women | ||
Series 18091 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear COOLMAX T-shirt of long sleeved ensures efficient moisture wicking, keeps the body dry and prevents chilling. It is specially designed and fitted for women.
Perfect as a base layer
Moisture wicking
Related links
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Long Sleeve T-Shirt 3XL
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Long Sleeve T-Shirt M
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Long Sleeve T-Shirt XS
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Long Sleeve T-Shirt S
- Mascot Workwear Dark Navy 55% Coolmax Pro, 45% Polyester Long Sleeve T-Shirt L
- Mascot Workwear Dark Navy 45% Polyester Long Sleeve T-Shirt 3XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt 5XL
- Mascot Workwear Red 55% Coolmax Pro Long Sleeve T-Shirt 5XL
