RS Better World
Mascot Workwear Royal Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 281-5637
- Mfr. Part No.:
- 20492-786-112XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$39.06
(exc. GST)
$42.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-5637
- Mfr. Part No.:
- 20492-786-112XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Royal Blue | |
| Material | Polyester, Cotton | |
| Gender | Women | |
| Series | 20492 | |
| Sleeve Type | Short Sleeve | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Standards/Approvals | Oeko-Tex Standard 100, REACH | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Royal Blue | ||
Material Polyester, Cotton | ||
Gender Women | ||
Series 20492 | ||
Sleeve Type Short Sleeve | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
Standards/Approvals Oeko-Tex Standard 100, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Workwear Premium T-Shirt specially designed and fitted for women with fabric that dries quickly and retains its colour and shape after every wash. Extra padding over the seam at the neck so the seam does not cause irritation.
The fabric has a high wear resistance and therefore lasts longer overall
Recycled polyester is made from collected and recycled plastic
- RS Stock No. 2184164
- Mfr. Part No. 50567-959-11010 2XL
Each
$62.47
- RS Stock No. 0205706
- Mfr. Part No. 18392-959-01091-2XLONE
Each
$93.25
- RS Stock No. 2184131
- Mfr. Part No. 20392-796-90 2XL
Each
$30.84
- RS Stock No. 2184171
- Mfr. Part No. 50567-959-88809 2XL
Each
$64.16
Related links
- Mascot Workwear Royal Blue 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt L
- Mascot Workwear Royal Blue 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 3XL
- Mascot Workwear Royal Blue 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Blue 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Royal Blue 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XL
- Mascot Workwear Royal Blue 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt M
- Mascot Workwear Royal Blue 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt S
- Mascot Workwear 20693-787 Royal Blue 40% Recycled Polyester, 60% Organic Cotton Polo Shirt 2XL












