Mascot Workwear Deep Black 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- L
- RS Stock No.:
- 281-5597
- Mfr. Part No.:
- 20191-959-90L ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)**
$72.44
(exc. GST)
$79.68
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $72.44 |
**price indicative
- RS Stock No.:
- 281-5597
- Mfr. Part No.:
- 20191-959-90L ONE
- Brand:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Colour | Deep Black | |
Style | T-Shirt | |
Fitting | Female | |
Material | 40% Polyester, 60% Cotton | |
Hi-Vis | No | |
Sleeve Type | Long | |
Size UK | L | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Colour Deep Black | ||
Style T-Shirt | ||
Fitting Female | ||
Material 40% Polyester, 60% Cotton | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK L | ||
Related links
- Mascot Workwear Deep Black 40% Polyester UK- 5XL
- Mascot Workwear Deep Black 40% Polyester UK- 3XL
- Mascot Workwear Deep Black 40% Polyester UK- 4XL
- Mascot Workwear Deep Black 40% Polyester UK- 6XL
- Mascot Workwear Deep Black 40% Polyester UK- XS
- Mascot Workwear Deep Black 40% Polyester UK- M
- Mascot Workwear Deep Black 40% Polyester UK- XL
- Mascot Workwear Deep Black 40% Polyester UK- XXL, EUR- XXL